RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency 18GHz

Technical Document
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China
BD 34.671
BD 34.671 Each (Exc. Vat)
BD 38.138
BD 38.138 Each (inc. VAT)
1
BD 34.671
BD 34.671 Each (Exc. Vat)
BD 38.138
BD 38.138 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 34.671 |
10+ | BD 29.788 |
Technical Document
Specifications
Brand
RS ProInterface Type
SMA Plug to Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
18GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Plating
Gold
Contact Material
Bronze
Connector Type
SMA
Gender A
Male
Gender B
Female
Country of Origin
China