RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 6GHz

RS Stock No.: 282-3260Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

SMA Plug to Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

SMA

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

BD 24.370

BD 24.370 Each (Exc. Vat)

BD 26.807

BD 26.807 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 6GHz

BD 24.370

BD 24.370 Each (Exc. Vat)

BD 26.807

BD 26.807 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight SMA Connector SMA Plug to Socket 20dB, Operating Frequency 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 24.370
10+BD 17.990

Technical Document

Specifications

Brand

RS Pro

Interface Type

SMA Plug to Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

6GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

SMA

Gender A

Male

Gender B

Female

Country of Origin

China