RS PRO 52-Piece Metric 1/4 in Deep Socket/Standard Socket/Allen Key/Bit Set with Ratchet

RS Stock No.: 833-5935Brand: RS PRODistrelec Article No.: 30404980
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

52

Ratchet Included

Yes

Finish

Chrome

Material

Steel

Drive Type

Square

Country of Origin

Turkey

BD 63.272

BD 63.272 Each (Exc. Vat)

BD 69.599

BD 69.599 Each (inc. VAT)

RS PRO 52-Piece Metric 1/4 in Deep Socket/Standard Socket/Allen Key/Bit Set with Ratchet

BD 63.272

BD 63.272 Each (Exc. Vat)

BD 69.599

BD 69.599 Each (inc. VAT)

RS PRO 52-Piece Metric 1/4 in Deep Socket/Standard Socket/Allen Key/Bit Set with Ratchet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Deep Socket/Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

52

Ratchet Included

Yes

Finish

Chrome

Material

Steel

Drive Type

Square

Country of Origin

Turkey