Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 54-Piece Imperial, Metric 1/4, 1/2, 3/4in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 275-3840Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4, 1/2, 3/4in

Imperial or Metric

Imperial, Metric

Number of Pieces

54

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Socket Size

1/2 in, 1/4 in, 1 in, 3/8 in, 3/16 in, 4 → 32 mm mm, 9/16 in, 11/16 in, 36 mm mm, 38 mm mm, 41 mm mm, 46mm

Finish

Satin Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 210.378

BD 210.378 Each (Exc. Vat)

BD 231.416

BD 231.416 Each (inc. VAT)

RS PRO 54-Piece Imperial, Metric 1/4, 1/2, 3/4in Standard Socket Set with Ratchet, 6 point

BD 210.378

BD 210.378 Each (Exc. Vat)

BD 231.416

BD 231.416 Each (inc. VAT)

RS PRO 54-Piece Imperial, Metric 1/4, 1/2, 3/4in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4, 1/2, 3/4in

Imperial or Metric

Imperial, Metric

Number of Pieces

54

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Socket Size

1/2 in, 1/4 in, 1 in, 3/8 in, 3/16 in, 4 → 32 mm mm, 9/16 in, 11/16 in, 36 mm mm, 38 mm mm, 41 mm mm, 46mm

Finish

Satin Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China