RS PRO 55000 Series Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 187-5674Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

55000

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 24.013

BD 24.013 1 Bag of 10 (Exc. Vat)

BD 26.414

BD 26.414 1 Bag of 10 (inc. VAT)

RS PRO 55000 Series Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style

BD 24.013

BD 24.013 1 Bag of 10 (Exc. Vat)

BD 26.414

BD 26.414 1 Bag of 10 (inc. VAT)

RS PRO 55000 Series Push-in Fitting, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

55000

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in