Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 56L Yellow PP Attached Lid Container, 600mm x 400mm x 310mm

RS Stock No.: 178-3356Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Lid Type

Attached

Height

600mm

Width

400mm

Depth

310mm

Volume Capacity

56L

Colour

Yellow

Lockable

Yes

Material

PP

Stackable

Yes

Euro Box

Yes

Stock information temporarily unavailable.

BD 79.304

BD 79.304 Each (Exc. Vat)

BD 87.234

BD 87.234 Each (inc. VAT)

RS PRO 56L Yellow PP Attached Lid Container, 600mm x 400mm x 310mm

BD 79.304

BD 79.304 Each (Exc. Vat)

BD 87.234

BD 87.234 Each (inc. VAT)

RS PRO 56L Yellow PP Attached Lid Container, 600mm x 400mm x 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lid Type

Attached

Height

600mm

Width

400mm

Depth

310mm

Volume Capacity

56L

Colour

Yellow

Lockable

Yes

Material

PP

Stackable

Yes

Euro Box

Yes