Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 57000 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 197-7774Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

57000

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 28.595

BD 28.595 1 Bag of 10 (Exc. Vat)

BD 31.455

BD 31.455 1 Bag of 10 (inc. VAT)

RS PRO 57000 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

BD 28.595

BD 28.595 1 Bag of 10 (Exc. Vat)

BD 31.455

BD 31.455 1 Bag of 10 (inc. VAT)

RS PRO 57000 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

57000

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy