Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 58 W Fluorescent Emergency Lighting, 110 V, 1.56 m Long, IP65

RS Stock No.: 712-7017Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Length

1.56 m

Width

95 mm

Depth

100 mm

Wattage

58 W

Lamp Type

Fluorescent

Voltage Rating

110 V

IP Rating

IP65

Country of Origin

China

Product details

Emergency 110 V High Frequency IP65 Non-Corrosive Fluorescent Fittings

The TR65EMHF range of corrosion resistant T8 fluorescent battens are available in either single or twin battens. This range of high frequency T8 Corrosion Resistant Luminaires are emergency maintained with 3 hour duration and are suitable for the most demanding environments, such as multi-storey car parks and workshops.

Yellow bodies for high visibility in site environments
3 hour emergency duration
High frequency control gear
Energy saving
Flicker free
Instant start
Longer lamp life
Polycarbonate body and clips (stainless steel clips available separately)
High impact resistant polycarbonate prismatic diffuser
IP65 suitable for indoor and outdoor use
Fully resistant to the penetration of dust and water jets
Not supplied with T8 fluorescent lamps
For suitable lamps, please see 711-7035 etc. for 2 ft T8 and 711-7057 etc. for 5 ft T8

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 58 W Fluorescent Emergency Lighting, 110 V, 1.56 m Long, IP65

P.O.A.

RS PRO 58 W Fluorescent Emergency Lighting, 110 V, 1.56 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1.56 m

Width

95 mm

Depth

100 mm

Wattage

58 W

Lamp Type

Fluorescent

Voltage Rating

110 V

IP Rating

IP65

Country of Origin

China

Product details

Emergency 110 V High Frequency IP65 Non-Corrosive Fluorescent Fittings

The TR65EMHF range of corrosion resistant T8 fluorescent battens are available in either single or twin battens. This range of high frequency T8 Corrosion Resistant Luminaires are emergency maintained with 3 hour duration and are suitable for the most demanding environments, such as multi-storey car parks and workshops.

Yellow bodies for high visibility in site environments
3 hour emergency duration
High frequency control gear
Energy saving
Flicker free
Instant start
Longer lamp life
Polycarbonate body and clips (stainless steel clips available separately)
High impact resistant polycarbonate prismatic diffuser
IP65 suitable for indoor and outdoor use
Fully resistant to the penetration of dust and water jets
Not supplied with T8 fluorescent lamps
For suitable lamps, please see 711-7035 etc. for 2 ft T8 and 711-7057 etc. for 5 ft T8

You may be interested in