RS PRO 5A Tan Blade Car Fuse, 32V dc

Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Tan
Length
19.1mm
Width
5mm
Height
12.2mm
Overall Dimensions
19.1 x 5 x 12.2mm
Body Material
Plastic
Minimum Operating Temperature
-20°C
Series
ATQ
Maximum Operating Temperature
+105°C
Operating Temperature Range
-20 → +105 °C
Country of Origin
Taiwan, Province Of China
BD 4.988
BD 0.100 Each (In a Pack of 50) (Exc. Vat)
BD 5.487
BD 0.110 Each (In a Pack of 50) (inc. VAT)
50
BD 4.988
BD 0.100 Each (In a Pack of 50) (Exc. Vat)
BD 5.487
BD 0.110 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.100 | BD 4.988 |
100 - 200 | BD 0.094 | BD 4.725 |
250 - 450 | BD 0.094 | BD 4.725 |
500+ | BD 0.084 | BD 4.200 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Tan
Length
19.1mm
Width
5mm
Height
12.2mm
Overall Dimensions
19.1 x 5 x 12.2mm
Body Material
Plastic
Minimum Operating Temperature
-20°C
Series
ATQ
Maximum Operating Temperature
+105°C
Operating Temperature Range
-20 → +105 °C
Country of Origin
Taiwan, Province Of China