RS PRO 5m 1 Socket Type E - French Extension Lead, 230V, IP20

Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
1
Mains Plug Type
Type E - French
Socket Type
Type E - French
Corded
Yes
IP Rating
IP20
Voltage Rating
230V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
White
Sheath Colour
White
Country of Origin
China
BD 17.955
BD 17.955 Each (Exc. Vat)
BD 19.751
BD 19.751 Each (inc. VAT)
1
BD 17.955
BD 17.955 Each (Exc. Vat)
BD 19.751
BD 19.751 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
1
Mains Plug Type
Type E - French
Socket Type
Type E - French
Corded
Yes
IP Rating
IP20
Voltage Rating
230V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Colour
White
Sheath Colour
White
Country of Origin
China