Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 5m 4 Socket Schuko Extension Lead, 250 V, IP20

RS Stock No.: 222-2590Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cable Length

5m

Number of Sockets

4

Socket Type

Schuko

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Current Rating (Unwound)

16A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 12.621

BD 12.621 Each (Exc. Vat)

BD 13.883

BD 13.883 Each (inc. VAT)

RS PRO 5m 4 Socket Schuko Extension Lead, 250 V, IP20

BD 12.621

BD 12.621 Each (Exc. Vat)

BD 13.883

BD 13.883 Each (inc. VAT)

RS PRO 5m 4 Socket Schuko Extension Lead, 250 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Length

5m

Number of Sockets

4

Socket Type

Schuko

IP Rating

IP20

Voltage Rating

250 V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Current Rating (Unwound)

16A

Country of Origin

China

You may be interested in