RS PRO, 5m Cat5e, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Green
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
Country of Origin
China
BD 10.169
BD 10.169 Each (Exc. Vat)
BD 11.186
BD 11.186 Each (inc. VAT)
1
BD 10.169
BD 10.169 Each (Exc. Vat)
BD 11.186
BD 11.186 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 10.169 |
15 - 49 | BD 8.978 |
50+ | BD 8.248 |
Technical Document
Specifications
Brand
RS ProLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Green
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
Country of Origin
China