Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 556-275Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Cross Sectional Area

23.76mm²

Voltage Rating

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

BD 7.943

BD 7.943 Each (Exc. Vat)

BD 8.737

BD 8.737 Each (inc. VAT)

RS PRO, 5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

BD 7.943

BD 7.943 Each (Exc. Vat)

BD 8.737

BD 8.737 Each (inc. VAT)

RS PRO, 5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.943
15 - 49BD 6.746
50+BD 6.011

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Cross Sectional Area

23.76mm²

Voltage Rating

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Standards Met

RoHS Compliant

Cable Shape

Round

Country of Origin

China