Technical Document
Specifications
Brand
RS ProMaximum Operating Length
5m
Tube Outside Diameter
8mm
Connector
BSP 1/4" Male
Colour
Blue
Tube Inside Diameter
6mm
Manufacturer Series
EC Series
Material
PA
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 48.736
BD 48.736 Each (Exc. Vat)
BD 53.610
BD 53.610 Each (inc. VAT)
RS PRO 5m, PA Recoil Hose, with BSP 1/4" Male connector
1
BD 48.736
BD 48.736 Each (Exc. Vat)
BD 53.610
BD 53.610 Each (inc. VAT)
RS PRO 5m, PA Recoil Hose, with BSP 1/4" Male connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Operating Length
5m
Tube Outside Diameter
8mm
Connector
BSP 1/4" Male
Colour
Blue
Tube Inside Diameter
6mm
Manufacturer Series
EC Series
Material
PA
Country of Origin
United Kingdom