RS PRO 5m, PA Recoil Hose, with BSP 1/4" Male connector

RS Stock No.: 202-0930Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

5m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Colour

Red

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 48.939

BD 48.939 Each (Exc. Vat)

BD 53.833

BD 53.833 Each (inc. VAT)

RS PRO 5m, PA Recoil Hose, with BSP 1/4" Male connector

BD 48.939

BD 48.939 Each (Exc. Vat)

BD 53.833

BD 53.833 Each (inc. VAT)

RS PRO 5m, PA Recoil Hose, with BSP 1/4" Male connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 48.939
10 - 19BD 47.900
20+BD 46.810
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

5m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Colour

Red

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in