RS PRO, 5Ω 50W Wire Wound Chassis Mount Resistor ±5%
Technical Document
Specifications
Brand
RS ProResistance
5Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
50mm
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
BD 3.540
Each (Exc. Vat)
BD 3.894
Each (inc. VAT)
1
BD 3.540
Each (Exc. Vat)
BD 3.894
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 3.540 |
5 - 9 | BD 3.050 |
10 - 19 | BD 2.710 |
20+ | BD 2.215 |
Technical Document
Specifications
Brand
RS ProResistance
5Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
50mm
Country of Origin
India