RS PRO 6 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 225mm, Black, Transparent

RS Stock No.: 280-6419Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

RS Pro

Drawers

6

Case Material

Polystyrene

Height

225mm

Width

338mm

Depth

225mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 48.208

BD 48.208 Each (Exc. Vat)

BD 53.029

BD 53.029 Each (inc. VAT)

RS PRO 6 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 225mm, Black, Transparent

BD 48.208

BD 48.208 Each (Exc. Vat)

BD 53.029

BD 53.029 Each (inc. VAT)

RS PRO 6 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 225mm, Black, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drawers

6

Case Material

Polystyrene

Height

225mm

Width

338mm

Depth

225mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in