Technical Document
Specifications
Brand
RS ProPlier Types in Set
Flat Nose Pliers
Number of Pieces
6
Material
High Carbon Steel
ESD Safe
Yes
Overall Length
150 mm
Distrelec Product Id
30395514
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 6 Piece ESD Mini Steel Plier Set
This exceptional plier set from RS PRO consists of six ESD high-quality pieces made from High Carbon Steel with a Black finish. The mini plier and cutters set are great for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy. The set is kept within a pouch designed for easy transportation and organisation.
The set has a combination of pliers and cutters that have undergone rigorous testing to meet the safety requirements and ESD Safe. The ESD safe handles offer great comfort when cutting soft and hard wires. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set consists of:
127 mm Side Cutters
150 mm Long Nose Pliers
150 mm Flat Nose
150 mm Bent Nose Pliers
140 mm Round Nose Pliers
150 Wire Stripper Pliers
Features and Benefits
6 Piece Mini Plier Quality Set for many different jobs
Ergonomic Red and Black TPR grip handles allow for an easy and smooth action
ESD Safe which ensures no product defects or equipment failures
Mini tool set great for working in tight environments
All tools supplied in a pouch to ensure the tools are kept tidy
Made from High Carbon Steel
Types of Pliers
Cutters - occasionally called wire cutters they are designed for cutting through wires and cabling, you can get side cutting, end cutting and diagonal cutting pliers.
Long nose pliers - needle-nose pliers, pointy-nose pliers or snipe-nosed pliers, multi-purpose use. in anything ranging from electrical work to jewellery making.
Combination pliers - are designed to be both a functional pair of either round- nose, long nose or flat nose pliers with a built-in cutter.
Supplied with
5in Side Cutter Pliers; 6in Long Nose Pliers; 6in Flat Nose Pliers; 6in Bent Nose Pliers; 5-1/2in Round Nose Pliers; 6in Wire Stripper Pliers; Zipped Tool Pouch
BD 33.198
BD 33.198 Each (Exc. Vat)
BD 36.518
BD 36.518 Each (inc. VAT)
1
BD 33.198
BD 33.198 Each (Exc. Vat)
BD 36.518
BD 36.518 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Types in Set
Flat Nose Pliers
Number of Pieces
6
Material
High Carbon Steel
ESD Safe
Yes
Overall Length
150 mm
Distrelec Product Id
30395514
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 6 Piece ESD Mini Steel Plier Set
This exceptional plier set from RS PRO consists of six ESD high-quality pieces made from High Carbon Steel with a Black finish. The mini plier and cutters set are great for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy. The set is kept within a pouch designed for easy transportation and organisation.
The set has a combination of pliers and cutters that have undergone rigorous testing to meet the safety requirements and ESD Safe. The ESD safe handles offer great comfort when cutting soft and hard wires. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.
The set consists of:
127 mm Side Cutters
150 mm Long Nose Pliers
150 mm Flat Nose
150 mm Bent Nose Pliers
140 mm Round Nose Pliers
150 Wire Stripper Pliers
Features and Benefits
6 Piece Mini Plier Quality Set for many different jobs
Ergonomic Red and Black TPR grip handles allow for an easy and smooth action
ESD Safe which ensures no product defects or equipment failures
Mini tool set great for working in tight environments
All tools supplied in a pouch to ensure the tools are kept tidy
Made from High Carbon Steel
Types of Pliers
Cutters - occasionally called wire cutters they are designed for cutting through wires and cabling, you can get side cutting, end cutting and diagonal cutting pliers.
Long nose pliers - needle-nose pliers, pointy-nose pliers or snipe-nosed pliers, multi-purpose use. in anything ranging from electrical work to jewellery making.
Combination pliers - are designed to be both a functional pair of either round- nose, long nose or flat nose pliers with a built-in cutter.
Supplied with
5in Side Cutter Pliers; 6in Long Nose Pliers; 6in Flat Nose Pliers; 6in Bent Nose Pliers; 5-1/2in Round Nose Pliers; 6in Wire Stripper Pliers; Zipped Tool Pouch