RS PRO 6-Piece Imperial 1/2 in Standard Socket Set, 12 point

RS Stock No.: 125-0928Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

6

Socket Head Type

12 point

Ratchet Included

No

Drive Type

Square

Product details

RS Pro 6 Piece Unversal Socket Set

RS Pro unique design of universal sockets allows each socket to be used on all common types of fasteners. SAE , 8 pt, 12 pt head nuts and bolts, E-torx and square types. Allows you to carry fewer tools with a wider range of applications.

Features and Benefits

• Universal sockets
• 6 piece sockets cover 23 application.
• Size: 9/16”, 5/8”, 11/16”, ”, 13/16”, 7/8”
• Versatility and durability
• Size markings
• Industrial dual finish

Application Information

RS Pro 6 piece universal socket set makes all the difference when working in engine bays, in machinery, HVAC equipment, computer gear, bicycles and motorbikes applications.

RS Pro Socket Sets

Stock information temporarily unavailable.

BD 15.675

BD 15.675 Each (Exc. Vat)

BD 17.243

BD 17.243 Each (inc. VAT)

RS PRO 6-Piece Imperial 1/2 in Standard Socket Set, 12 point

BD 15.675

BD 15.675 Each (Exc. Vat)

BD 17.243

BD 17.243 Each (inc. VAT)

RS PRO 6-Piece Imperial 1/2 in Standard Socket Set, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

6

Socket Head Type

12 point

Ratchet Included

No

Drive Type

Square

Product details

RS Pro 6 Piece Unversal Socket Set

RS Pro unique design of universal sockets allows each socket to be used on all common types of fasteners. SAE , 8 pt, 12 pt head nuts and bolts, E-torx and square types. Allows you to carry fewer tools with a wider range of applications.

Features and Benefits

• Universal sockets
• 6 piece sockets cover 23 application.
• Size: 9/16”, 5/8”, 11/16”, ”, 13/16”, 7/8”
• Versatility and durability
• Size markings
• Industrial dual finish

Application Information

RS Pro 6 piece universal socket set makes all the difference when working in engine bays, in machinery, HVAC equipment, computer gear, bicycles and motorbikes applications.

RS Pro Socket Sets