Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 Pieces

RS Stock No.: 790-4713Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

6

Overall Length

225 mm

Country of Origin

India

Product details

RS Pro Interchangeable Screwdriver

Professional 1/4 in driver with bits that has a retractable bit cartridge built into the palm saver cap.

Features and Benefits

• Magnetic bit holder
• 1/4 in hex
• Palm Saver Cap prevents blisters
• Easy guide collar
• Specially Engineered ABS resin handle
• Industrial grade S2 modified steel bits with Rockwell hardness 58 to 62

You may be interested in
Stock information temporarily unavailable.

BD 6.730

BD 6.730 Each (Exc. Vat)

BD 7.403

BD 7.403 Each (inc. VAT)

RS PRO 6 Pieces

BD 6.730

BD 6.730 Each (Exc. Vat)

BD 7.403

BD 7.403 Each (inc. VAT)

RS PRO 6 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

6

Overall Length

225 mm

Country of Origin

India

Product details

RS Pro Interchangeable Screwdriver

Professional 1/4 in driver with bits that has a retractable bit cartridge built into the palm saver cap.

Features and Benefits

• Magnetic bit holder
• 1/4 in hex
• Palm Saver Cap prevents blisters
• Easy guide collar
• Specially Engineered ABS resin handle
• Industrial grade S2 modified steel bits with Rockwell hardness 58 to 62

You may be interested in