Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6 Port LC Multimode Duplex Demarcation Box

RS Stock No.: 172-7331Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Demarcation Box

Connector Type

LC

Number Of Ports

6

Simplex/Duplex

Duplex

Single/Multimode

Multimode

Dimensions

60 x 113 x 110mm

Height

110mm

Length

60mm

Width

113mm

Country of Origin

China

Stock information temporarily unavailable.

BD 42.372

BD 42.372 Each (Exc. Vat)

BD 46.609

BD 46.609 Each (inc. VAT)

RS PRO 6 Port LC Multimode Duplex Demarcation Box

BD 42.372

BD 42.372 Each (Exc. Vat)

BD 46.609

BD 46.609 Each (inc. VAT)

RS PRO 6 Port LC Multimode Duplex Demarcation Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 42.372
5 - 9BD 41.442
10 - 19BD 40.458
20+BD 39.474

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Demarcation Box

Connector Type

LC

Number Of Ports

6

Simplex/Duplex

Duplex

Single/Multimode

Multimode

Dimensions

60 x 113 x 110mm

Height

110mm

Length

60mm

Width

113mm

Country of Origin

China