RS PRO 60 mm HSS Standard Dovetail Cutter 45° 13mm Diameter

Technical Document
Specifications
Brand
RS ProCut Type
Standard
Angle
45°
Cutter Diameter
13mm
Overall Length
60 mm
Cutter Width
4mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Country of Origin
China
Product details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859
BD 27.070
BD 27.070 Each (Exc. Vat)
BD 29.777
BD 29.777 Each (inc. VAT)
1
BD 27.070
BD 27.070 Each (Exc. Vat)
BD 29.777
BD 29.777 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCut Type
Standard
Angle
45°
Cutter Diameter
13mm
Overall Length
60 mm
Cutter Width
4mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Country of Origin
China
Product details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859