RS PRO 600mm Spirit Level

Technical Document
Specifications
Brand
RS ProLevel Type
Straight
Length
600mm
Number of Vials
2
Accuracy
±1 mm/m
Waterproof
Yes
Country of Origin
Austria
Product details
Plumbers/Tilers Level
A plastic spirit level with virtually unbreakable solid acrylic vial. This level is particularly well suited for use in damp, dirty or low temperature environments.
Horizontal and Vertical vial (1.0mm/m accuracy)
600mm long
Easy to clean wash down
Waterproof construction
BD 9.064
BD 9.064 Each (Exc. Vat)
BD 9.970
BD 9.970 Each (inc. VAT)
1
BD 9.064
BD 9.064 Each (Exc. Vat)
BD 9.970
BD 9.970 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLevel Type
Straight
Length
600mm
Number of Vials
2
Accuracy
±1 mm/m
Waterproof
Yes
Country of Origin
Austria
Product details
Plumbers/Tilers Level
A plastic spirit level with virtually unbreakable solid acrylic vial. This level is particularly well suited for use in damp, dirty or low temperature environments.
Horizontal and Vertical vial (1.0mm/m accuracy)
600mm long
Easy to clean wash down
Waterproof construction