Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 600W PC Power Supply, 200 → 240V ac Input, 12V Output

RS Stock No.: 839-5791Brand: RS PRO
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Brand

RS Pro

Input Voltage

200 → 240V ac

Output Voltage

12V

Power Rating

600W

Output Current

50A

Number of Outputs

5

Mounting Type

Encapsulated

Efficiency

85%

Load Regulation

±5%

Line Regulation

±5%

Standards Met

CE, ErP 2013 Compliant, RoHS, TUV

Series

ACP

Country of Origin

China

Product details

ATX Power Supply 600W

Ultra Silent 600W integrator power supply, with a 12 cm silent black fan. This computer power supply has 7 SATA connectors, support for a number of hard drives. The power supply is eco-friendly, with RoHS and Erp 2013 directives and features high efficiency of up to 85%, high power density and active PFC circuit.

600W ATX PSU with 12cm Black Fan
ATX12V ver. 2.31, compliant with AX12V ver. 2.3
High efficiency up to 85%
Single 12V Rail for high compatibility and extreme high current output
Main cable length up to 550mm, great for high end tower chassis installation
One PCIe 6 + 2 pin connector for mid-range graphic cards
7 SATA connectors
12cm silent black fan with smart thermal fan speed control circuit

Approvals

CE, TUV

Stock information temporarily unavailable.

BD 37.049

BD 37.049 Each (Exc. Vat)

BD 40.754

BD 40.754 Each (inc. VAT)

RS PRO 600W PC Power Supply, 200 → 240V ac Input, 12V Output

BD 37.049

BD 37.049 Each (Exc. Vat)

BD 40.754

BD 40.754 Each (inc. VAT)

RS PRO 600W PC Power Supply, 200 → 240V ac Input, 12V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.049
5 - 9BD 36.608
10 - 24BD 36.141
25+BD 35.642

Technical Document

Specifications

Brand

RS Pro

Input Voltage

200 → 240V ac

Output Voltage

12V

Power Rating

600W

Output Current

50A

Number of Outputs

5

Mounting Type

Encapsulated

Efficiency

85%

Load Regulation

±5%

Line Regulation

±5%

Standards Met

CE, ErP 2013 Compliant, RoHS, TUV

Series

ACP

Country of Origin

China

Product details

ATX Power Supply 600W

Ultra Silent 600W integrator power supply, with a 12 cm silent black fan. This computer power supply has 7 SATA connectors, support for a number of hard drives. The power supply is eco-friendly, with RoHS and Erp 2013 directives and features high efficiency of up to 85%, high power density and active PFC circuit.

600W ATX PSU with 12cm Black Fan
ATX12V ver. 2.31, compliant with AX12V ver. 2.3
High efficiency up to 85%
Single 12V Rail for high compatibility and extreme high current output
Main cable length up to 550mm, great for high end tower chassis installation
One PCIe 6 + 2 pin connector for mid-range graphic cards
7 SATA connectors
12cm silent black fan with smart thermal fan speed control circuit

Approvals

CE, TUV