RS PRO 60A Binding Post With Brass Contacts and Nickel Plated - 12.5mm Hole Diameter

Technical Document
Specifications
Brand
RS ProContact Material
Brass
Contact Plating
Nickel
Current Rating
60A
Height Above Panel
38mm
Maximum Panel Thickness
2.8mm
Hole Diameter
12.5mm
Country of Origin
United Kingdom
BD 5.258
BD 5.258 Each (Exc. Vat)
BD 5.784
BD 5.784 Each (inc. VAT)
1
BD 5.258
BD 5.258 Each (Exc. Vat)
BD 5.784
BD 5.784 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.258 |
10 - 24 | BD 4.912 |
25 - 49 | BD 4.658 |
50+ | BD 4.422 |
Technical Document
Specifications
Brand
RS ProContact Material
Brass
Contact Plating
Nickel
Current Rating
60A
Height Above Panel
38mm
Maximum Panel Thickness
2.8mm
Hole Diameter
12.5mm
Country of Origin
United Kingdom