Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin IEC
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
0 → 5A
Input Connector
C8
Number of Outputs
1
Power Rating
60W
Distrelec Product Id
30402848
Country of Origin
China
BD 14.290
BD 14.290 Each (Exc. Vat)
BD 15.719
BD 15.719 Each (inc. VAT)
1
BD 14.290
BD 14.290 Each (Exc. Vat)
BD 15.719
BD 15.719 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.290 |
5 - 9 | BD 14.091 |
10 - 24 | BD 13.886 |
25+ | BD 13.671 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin IEC
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
0 → 5A
Input Connector
C8
Number of Outputs
1
Power Rating
60W
Distrelec Product Id
30402848
Country of Origin
China