RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

RS Stock No.: 175-3286Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C8

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

5A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Efficiency

89%

Line Regulation Range

±5%

Energy Efficiency Level

VI

Load Regulation

±5%

Length

125mm

Width

57mm

Depth

34.7mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in

BD 16.022

BD 16.022 Each (Exc. Vat)

BD 17.624

BD 17.624 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

BD 16.022

BD 16.022 Each (Exc. Vat)

BD 17.624

BD 17.624 Each (inc. VAT)

RS PRO 60W Plug-In AC/DC Adapter 12V dc Output, 5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 16.022
5 - 9BD 15.802
10 - 24BD 15.570
25+BD 15.328
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C8

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

5A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Efficiency

89%

Line Regulation Range

±5%

Energy Efficiency Level

VI

Load Regulation

±5%

Length

125mm

Width

57mm

Depth

34.7mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in