RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Technical Document
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1
Includes Indicator
No
Case Material
PA
Compatible Fuse Sizes
5 x 20 mm
International Protection Rating
IP20
Country of Origin
Romania
BD 1.732
BD 0.346 Each (In a Pack of 5) (Exc. Vat)
BD 1.905
BD 0.381 Each (In a Pack of 5) (inc. VAT)
5
BD 1.732
BD 0.346 Each (In a Pack of 5) (Exc. Vat)
BD 1.905
BD 0.381 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.346 | BD 1.732 |
25 - 45 | BD 0.341 | BD 1.705 |
50 - 120 | BD 0.336 | BD 1.678 |
125+ | BD 0.330 | BD 1.650 |
Technical Document
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1
Includes Indicator
No
Case Material
PA
Compatible Fuse Sizes
5 x 20 mm
International Protection Rating
IP20
Country of Origin
Romania