Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 63VA DIN Rail Transformer, 230 → 400V ac Primary, 115V Secondary

RS Stock No.: 123-4138Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

115V

Power Rating

63VA

Mounting Type

DIN Rail

Length

78mm

Width

60mm

Depth

94mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

1.2kg

Country of Origin

Poland

Stock information temporarily unavailable.

BD 55.979

BD 55.979 Each (Exc. Vat)

BD 61.577

BD 61.577 Each (inc. VAT)

RS PRO 63VA DIN Rail Transformer, 230 → 400V ac Primary, 115V Secondary

BD 55.979

BD 55.979 Each (Exc. Vat)

BD 61.577

BD 61.577 Each (inc. VAT)

RS PRO 63VA DIN Rail Transformer, 230 → 400V ac Primary, 115V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 55.979
10 - 24BD 49.220
25 - 49BD 44.693
50+BD 40.068

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

115V

Power Rating

63VA

Mounting Type

DIN Rail

Length

78mm

Width

60mm

Depth

94mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

1.2kg

Country of Origin

Poland