Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
18V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
63W
Energy Efficiency Level
VI
Distrelec Product Id
30404432
Country of Origin
China
BD 16.494
BD 16.494 Each (Exc. Vat)
BD 18.143
BD 18.143 Each (inc. VAT)
1
BD 16.494
BD 16.494 Each (Exc. Vat)
BD 18.143
BD 18.143 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.494 |
5 - 9 | BD 16.264 |
10 - 24 | BD 16.022 |
25+ | BD 15.758 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
18V dc
Input Voltage
90 → 264V ac
Output Current
3.5A
Output Connector
2.1 x 5.5 x 11 mm Centre Positive
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
63W
Energy Efficiency Level
VI
Distrelec Product Id
30404432
Country of Origin
China