Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm

RS Stock No.: 124-5247Brand: RS PRO
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

64

Height

195mm

Width

370mm

Depth

290mm

Transparent Lid

Yes

Material

Plastic

Colour

Clear

Country of Origin

China

Product details

RS Pro Storage Caddy Organiser

RS Pro storage caddy is an incredibly versatile system for all your storage needs. Perfect for all craft and hobby activities and can be personalised with extra containers. Multiple caddies can be stacked to expand the storage. Containers are made from durable transparent plastic so everything is easy to find at a glance. The removable and interchangeable containers make this storage caddy an amazingly versatile system.

Features and Benefits

Integrated handle/locking system allows for on-the-go storage
Removable storage containers feature hinged, snap tight lids
Locking system allows multiple unit to connect together
Includes frame and 5 canisters (4 small and 1 Medium)
Removable lids for easy-access
White frame with clear canisters

You may be interested in
Stock information temporarily unavailable.

BD 17.939

BD 17.939 Each (Exc. Vat)

BD 19.733

BD 19.733 Each (inc. VAT)

RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm

BD 17.939

BD 17.939 Each (Exc. Vat)

BD 19.733

BD 19.733 Each (inc. VAT)

RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

64

Height

195mm

Width

370mm

Depth

290mm

Transparent Lid

Yes

Material

Plastic

Colour

Clear

Country of Origin

China

Product details

RS Pro Storage Caddy Organiser

RS Pro storage caddy is an incredibly versatile system for all your storage needs. Perfect for all craft and hobby activities and can be personalised with extra containers. Multiple caddies can be stacked to expand the storage. Containers are made from durable transparent plastic so everything is easy to find at a glance. The removable and interchangeable containers make this storage caddy an amazingly versatile system.

Features and Benefits

Integrated handle/locking system allows for on-the-go storage
Removable storage containers feature hinged, snap tight lids
Locking system allows multiple unit to connect together
Includes frame and 5 canisters (4 small and 1 Medium)
Removable lids for easy-access
White frame with clear canisters

You may be interested in