RS PRO 64 Way 2.54mm Pitch, Type B Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b
Type
B
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C1
Current Rating
2A
Contact Material
Brass
Maximum Contact Resistance
20mΩ
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV
Country of Origin
Germany
Product details
DIN 41612 Types B and C Two-part Edge Connectors
Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.
BD 2.024
BD 2.024 Each (Exc. Vat)
BD 2.226
BD 2.226 Each (inc. VAT)
1
BD 2.024
BD 2.024 Each (Exc. Vat)
BD 2.226
BD 2.226 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 2.024 |
20 - 74 | BD 1.732 |
75 - 299 | BD 1.518 |
300+ | BD 1.430 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b
Type
B
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C1
Current Rating
2A
Contact Material
Brass
Maximum Contact Resistance
20mΩ
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV
Country of Origin
Germany
Product details
DIN 41612 Types B and C Two-part Edge Connectors
Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :
Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins
Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life
DIN41612 - RS Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.