Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 251-172Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PET

Product details

C Series Standard Male DIN 41612 Connectors

This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.

Stock information temporarily unavailable.

BD 3.270

BD 3.270 Each (Exc. Vat)

BD 3.597

BD 3.597 Each (inc. VAT)

RS PRO 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug

BD 3.270

BD 3.270 Each (Exc. Vat)

BD 3.597

BD 3.597 Each (inc. VAT)

RS PRO 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19BD 3.270
20 - 74BD 3.130
75 - 299BD 2.735
300+BD 2.285

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PET

Product details

C Series Standard Male DIN 41612 Connectors

This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.