RS PRO 64 Way 2.54mm Pitch, Type C Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 508-3347Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Housing Material

PBT

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

DIN 41612 Types B and C Two-part Edge Connectors

Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :

Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins

Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Stock information temporarily unavailable.

BD 6.875

BD 1.375 Each (In a Pack of 5) (Exc. Vat)

BD 7.563

BD 1.513 Each (In a Pack of 5) (inc. VAT)

RS PRO 64 Way 2.54mm Pitch, Type C Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug

BD 6.875

BD 1.375 Each (In a Pack of 5) (Exc. Vat)

BD 7.563

BD 1.513 Each (In a Pack of 5) (inc. VAT)

RS PRO 64 Way 2.54mm Pitch, Type C Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95BD 1.375BD 6.875
100 - 370BD 1.172BD 5.858
375 - 1495BD 1.012BD 5.060
1500+BD 0.962BD 4.812

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

2A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Housing Material

PBT

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

DIN 41612 Types B and C Two-part Edge Connectors

Class 1, 2 and 3 performance versions available
Type B (2 row) 32 and 64 way or type C (3 row) 64 and 96 way versions available
Tin plated termination supplied as follows :

Plugs - 90° PCB Pins
Sockets - 13mm wire wrap or 4mm PCB Pins

Manufactured to a high quality standard to DIN 41612 part 5
Female contacts are of a dual cantilever design increasing reliability, reducing insertion force (not contact pressure) and extending connector life

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.