RS PRO 65W Plug-In AC/DC Adapter 15V dc Output, 4.33A Output

RS Stock No.: 204-7564Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

4.33A

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

65W

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 16.868

BD 16.868 Each (Exc. Vat)

BD 18.555

BD 18.555 Each (inc. VAT)

RS PRO 65W Plug-In AC/DC Adapter 15V dc Output, 4.33A Output

BD 16.868

BD 16.868 Each (Exc. Vat)

BD 18.555

BD 18.555 Each (inc. VAT)

RS PRO 65W Plug-In AC/DC Adapter 15V dc Output, 4.33A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.868
5 - 9BD 16.638
10 - 24BD 16.390
25+BD 16.132

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

4.33A

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

65W

Energy Efficiency Level

VI

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in