RS PRO 687 Series Latching Air Switch, Panel Mounted

RS Stock No.: 319-758Brand: RS PRO
brand-logo
View all in Linear Actuator Switches

Technical Document

Specifications

Brand

RS Pro

Type

Latching

Mounting Type

Panel

Operation

NO/NC

Manufacturer Series

687

For Use With

3 mm I/D Tubing, Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist

Country of Origin

United Kingdom

Product details

Air Operated Switches, 2-Pole Element, Through Panel

Double-pole momentary or latching air-operated switch elements with two SPDT microswitches acting simultaneously
The contacts are rated at 15A 250 Vac./30Vdc and connection is via 250 ( 1/4 in) terminals
Through panel fixture is by means of a 9/16 UNF nut (supplied) or may be surface mounted using the additional 3.2 mm fixing holes, suitable for M3 screws or No. 6 self tapping screws
Operating temperature range -10°C to +60°C (subject to tube length limitations - see additional data tables)

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

You may be interested in
Stock information temporarily unavailable.

BD 9.212

BD 9.212 Each (Exc. Vat)

BD 10.133

BD 10.133 Each (inc. VAT)

RS PRO 687 Series Latching Air Switch, Panel Mounted

BD 9.212

BD 9.212 Each (Exc. Vat)

BD 10.133

BD 10.133 Each (inc. VAT)

RS PRO 687 Series Latching Air Switch, Panel Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.212
5 - 9BD 8.926
10+BD 8.684
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Latching

Mounting Type

Panel

Operation

NO/NC

Manufacturer Series

687

For Use With

3 mm I/D Tubing, Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist

Country of Origin

United Kingdom

Product details

Air Operated Switches, 2-Pole Element, Through Panel

Double-pole momentary or latching air-operated switch elements with two SPDT microswitches acting simultaneously
The contacts are rated at 15A 250 Vac./30Vdc and connection is via 250 ( 1/4 in) terminals
Through panel fixture is by means of a 9/16 UNF nut (supplied) or may be surface mounted using the additional 3.2 mm fixing holes, suitable for M3 screws or No. 6 self tapping screws
Operating temperature range -10°C to +60°C (subject to tube length limitations - see additional data tables)

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

You may be interested in