RS PRO 6.8μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
6.8µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
140mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
15%
Country of Origin
Taiwan, Province Of China
BD 132.000
BD 0.132 Each (In a Bag of 1000) (Exc. Vat)
BD 145.200
BD 0.145 Each (In a Bag of 1000) (inc. VAT)
1000
BD 132.000
BD 0.132 Each (In a Bag of 1000) (Exc. Vat)
BD 145.200
BD 0.145 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | BD 0.132 | BD 132.000 |
3000+ | BD 0.121 | BD 121.000 |
Technical Document
Specifications
Brand
RS ProCapacitance
6.8µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
140mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
15%
Country of Origin
Taiwan, Province Of China