RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter 1 Pole, Faston

RS Stock No.: 278-0342Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Switch Type

1 Pole

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +85°C

Width

32.2mm

Depth

62mm

Dimensions

62 x 32.2 x 28mm

Height

28mm

Country of Origin

China

Stock information temporarily unavailable.

BD 12.595

BD 12.595 Each (Exc. Vat)

BD 13.855

BD 13.855 Each (inc. VAT)

RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter 1 Pole, Faston

BD 12.595

BD 12.595 Each (Exc. Vat)

BD 13.855

BD 13.855 Each (inc. VAT)

RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter 1 Pole, Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.595
5 - 9BD 11.330
10 - 24BD 10.362
25+BD 9.488

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Switch Type

1 Pole

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +85°C

Width

32.2mm

Depth

62mm

Dimensions

62 x 32.2 x 28mm

Height

28mm

Country of Origin

China