Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse

RS Stock No.: 273-4896Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Fuse Size

6.3 x 0.8mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 1,121.820

BD 14.023 Each (In a Box of 80) (Exc. Vat)

BD 1,234.002

BD 15.425 Each (In a Box of 80) (inc. VAT)

RS PRO 6A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse

BD 1,121.820

BD 14.023 Each (In a Box of 80) (Exc. Vat)

BD 1,234.002

BD 15.425 Each (In a Box of 80) (inc. VAT)

RS PRO 6A, 250 V ac Socket Snap-In IEC Filter 2 Pole, Faston 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Fuse Size

6.3 x 0.8mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Country of Origin

China

You may be interested in