Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.: 806-779Brand: RS PRO
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4in

Working Pressure

6bar

Output Pressure

6bar

Type

Air Blow Gun

Model Number

VM22D/H

Country of Origin

New Zealand

Product details

RS PRO Air Blow Gun – 6bar

RS PRO is proud to introduce this superb blow gun, created to extract chips from blind holes with depths of up to 450 mm. This deep-hole vacuum gun features a plastic probe that propels high-pressure air into gaps and holes, effectively dislodging particles. The primary nozzle then securely captures and removes the dislodged particles. Notably, the nozzle is enclosed to prevent any escaped particles, ensuring safety by minimizing the risk of injury.

Features and Benefits

  • Deep hole vacuum gun

  • Special version designed for removing dust, debris and swarf from blind holes up to 18 inches deep

  • Plastic probe jets high-pressure air into the hole to dislodge particles

  • Safely sucked away by the main nozzle

  • Main nozzle shrouded to prevent particles escaping and causing injury

  • 1/4in BSP Inlet

  • Max working pressure 6 bar

  • Accessories available separately

Warning

To avoid risk of injury, these guns must only be used with either the dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.

You may be interested in
Stock information temporarily unavailable.

BD 37.340

BD 37.340 Each (Exc. Vat)

BD 41.074

BD 41.074 Each (inc. VAT)

RS PRO 6bar Air Blow Gun, 1/4in Air Inlet (BSP)

BD 37.340

BD 37.340 Each (Exc. Vat)

BD 41.074

BD 41.074 Each (inc. VAT)

RS PRO 6bar Air Blow Gun, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4in

Working Pressure

6bar

Output Pressure

6bar

Type

Air Blow Gun

Model Number

VM22D/H

Country of Origin

New Zealand

Product details

RS PRO Air Blow Gun – 6bar

RS PRO is proud to introduce this superb blow gun, created to extract chips from blind holes with depths of up to 450 mm. This deep-hole vacuum gun features a plastic probe that propels high-pressure air into gaps and holes, effectively dislodging particles. The primary nozzle then securely captures and removes the dislodged particles. Notably, the nozzle is enclosed to prevent any escaped particles, ensuring safety by minimizing the risk of injury.

Features and Benefits

  • Deep hole vacuum gun

  • Special version designed for removing dust, debris and swarf from blind holes up to 18 inches deep

  • Plastic probe jets high-pressure air into the hole to dislodge particles

  • Safely sucked away by the main nozzle

  • Main nozzle shrouded to prevent particles escaping and causing injury

  • 1/4in BSP Inlet

  • Max working pressure 6 bar

  • Accessories available separately

Warning

To avoid risk of injury, these guns must only be used with either the dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.

You may be interested in