Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6mm Steel Spring Clip, 6mm x 10.3mm x 6.35mm, 2.5mm

RS Stock No.: 175-3576Brand: RS PRODistrelec Article No.: 30417008
brand-logo
View all in Spring Clips

Technical Document

Specifications

Brand

RS Pro

Clip Diameter

6mm

Overall Width

6mm

Height

10.3mm

Depth

6.35mm

Fixing Hole Diameter

2.5mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 3.938

BD 0.158 Each (In a Pack of 25) (Exc. Vat)

BD 4.332

BD 0.174 Each (In a Pack of 25) (inc. VAT)

RS PRO 6mm Steel Spring Clip, 6mm x 10.3mm x 6.35mm, 2.5mm

BD 3.938

BD 0.158 Each (In a Pack of 25) (Exc. Vat)

BD 4.332

BD 0.174 Each (In a Pack of 25) (inc. VAT)

RS PRO 6mm Steel Spring Clip, 6mm x 10.3mm x 6.35mm, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Clip Diameter

6mm

Overall Width

6mm

Height

10.3mm

Depth

6.35mm

Fixing Hole Diameter

2.5mm

Material

Steel

Country of Origin

United Kingdom