Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6mm x 93 mm HSS Hand Reamer

RS Stock No.: 188-2482Brand: RS PRO
brand-logo
View all in Hand Reamers

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

93 mm

Diameter

6mm

Material

HSS

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 9.595

BD 9.595 Each (Exc. Vat)

BD 10.555

BD 10.555 Each (inc. VAT)

RS PRO 6mm x 93 mm HSS Hand Reamer

BD 9.595

BD 9.595 Each (Exc. Vat)

BD 10.555

BD 10.555 Each (inc. VAT)

RS PRO 6mm x 93 mm HSS Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

93 mm

Diameter

6mm

Material

HSS

Country of Origin

China

You may be interested in