Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 6P 2 Position 60° Rotary Cam Switch, 500V ac, 25A, Knob Actuator

RS Stock No.: 265-7683Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

6P

Cam Switch Type

Rotary Cam Switch

Normal State Configuration

6NO

Electrical Phase

1

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

BD 20.696

BD 20.696 Each (Exc. Vat)

BD 22.766

BD 22.766 Each (inc. VAT)

RS PRO, 6P 2 Position 60° Rotary Cam Switch, 500V ac, 25A, Knob Actuator

BD 20.696

BD 20.696 Each (Exc. Vat)

BD 22.766

BD 22.766 Each (inc. VAT)

RS PRO, 6P 2 Position 60° Rotary Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

6P

Cam Switch Type

Rotary Cam Switch

Normal State Configuration

6NO

Electrical Phase

1

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

2

Terminal Type

Screw

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain

You may be interested in