RS PRO, 6U, 19-Inch Rack Mount Case, Ventilated, 266 x 482 x 465mm

Technical Document
Specifications
Brand
RS ProRack Units
6U
External Depth
465mm
External Height
266 mm
External Width
482 mm
External Dimensions
266 x 482 x 465mm
Ventilated
Yes
Colour
Black
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Country of Origin
Thailand
BD 128.370
BD 128.370 Each (Exc. Vat)
BD 141.207
BD 141.207 Each (inc. VAT)
1
BD 128.370
BD 128.370 Each (Exc. Vat)
BD 141.207
BD 141.207 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRack Units
6U
External Depth
465mm
External Height
266 mm
External Width
482 mm
External Dimensions
266 x 482 x 465mm
Ventilated
Yes
Colour
Black
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Country of Origin
Thailand