RS PRO 6V ac 2 Output Through Hole PCB Transformer, 3VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
6V ac
Power Rating
3VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mount 115/230Vac Transformer
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
BD 13.404
BD 13.404 Each (Exc. Vat)
BD 14.744
BD 14.744 Each (inc. VAT)
1
BD 13.404
BD 13.404 Each (Exc. Vat)
BD 14.744
BD 14.744 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.404 |
5 - 9 | BD 12.694 |
10 - 24 | BD 12.094 |
25+ | BD 11.462 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
6V ac
Power Rating
3VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mount 115/230Vac Transformer
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.