Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 6V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1

RS Stock No.: 508-2754Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

6V

Number of Cells

5

Capacity

4.5Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1

P.O.A.

RS PRO 6V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

6V

Number of Cells

5

Capacity

4.5Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

You may be interested in