RS PRO 6VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

RS Stock No.: 504-739Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

630Ω

Efficiency

80%

Length

45mm

Width

40mm

Depth

37mm

Dimensions

45 x 40 x 37mm

Fixing Hole Diameter

4 x 5.5mm

Weight

200g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 13.678

BD 13.678 Each (Exc. Vat)

BD 15.046

BD 15.046 Each (inc. VAT)

RS PRO 6VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

BD 13.678

BD 13.678 Each (Exc. Vat)

BD 15.046

BD 15.046 Each (inc. VAT)

RS PRO 6VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 13.678
10 - 24BD 12.672
25+BD 12.166

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

6VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

630Ω

Efficiency

80%

Length

45mm

Width

40mm

Depth

37mm

Dimensions

45 x 40 x 37mm

Fixing Hole Diameter

4 x 5.5mm

Weight

200g

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more