Technical Document
Specifications
Brand
RS ProSet Type
Electricians
Set Contents
Cutters, Pliers, Screwdriver, Voltage Tester
Number of Pieces
7
Storage Type
Case
VDE/1000V Approved
Yes
Distrelec Product Id
30395156
Country of Origin
Germany
Product details
RS PRO 7 Piece VDE Tool Kit
RS PRO 7 piece electricians tool kit is designed for mobile and on-site technicians, to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in a plastic tool case with a transparent folding lid which is ideal to protect, store and organise your tools.
The set contains a selection of essential hand tools which includes screwdrivers, pliers, cutters and voltage tester. This tool kit is an ideal choice for both electrical and industrial engineering applications as well as the home.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
Electrician's tool kit: contains all the essential hand tools for electrical work
VDE pliers with inlaid joint
Screwdriver blades bronzed with chrome vanadium steel, with ergonomic VDE power-grip handle
Tool storage: supplied in a plastic case
Quality tools tested to IEC 60900: long lasting and hard wearing
Product Application Information
This tool set has been specially designed to be used by electricians and for use in any electrical application.
What do you get?
Kit Contents
Screwdrivers
Slotted Screwdriver: 0.8 x 4 x 100 mm, 1 x 5.5 125 mm
Phillips Screwdriver: PH2 x 100 mm
120 to 250 V ac Voltage Tester
Pliers
200 mm Long Nose Pliers - RS 161-237
160 mm Combination Pliers - RS 161-192
160 mm Diagonal Cutters - RS 161-170
Why choose this product?
This 7 piece tool kit is a great case for storing a selection of insulated tools. The tools are ideal for anyone working with live equipment. The case is small and portable and the selection of tools are suitable for a variety of jobs. They are fitted with ergonomic handles for a comfortable hold and a great choice for professional use or for DIY jobs in the home.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.
Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Standards
EN / IEC 60900:2004
BD 50.914
BD 50.914 1 Kit (Exc. Vat)
BD 56.005
BD 56.005 1 Kit (inc. VAT)
1
BD 50.914
BD 50.914 1 Kit (Exc. Vat)
BD 56.005
BD 56.005 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Electricians
Set Contents
Cutters, Pliers, Screwdriver, Voltage Tester
Number of Pieces
7
Storage Type
Case
VDE/1000V Approved
Yes
Distrelec Product Id
30395156
Country of Origin
Germany
Product details
RS PRO 7 Piece VDE Tool Kit
RS PRO 7 piece electricians tool kit is designed for mobile and on-site technicians, to ensure there is always the right tool at hand to complete a variety of jobs.
The kit comes supplied in a plastic tool case with a transparent folding lid which is ideal to protect, store and organise your tools.
The set contains a selection of essential hand tools which includes screwdrivers, pliers, cutters and voltage tester. This tool kit is an ideal choice for both electrical and industrial engineering applications as well as the home.
RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
Electrician's tool kit: contains all the essential hand tools for electrical work
VDE pliers with inlaid joint
Screwdriver blades bronzed with chrome vanadium steel, with ergonomic VDE power-grip handle
Tool storage: supplied in a plastic case
Quality tools tested to IEC 60900: long lasting and hard wearing
Product Application Information
This tool set has been specially designed to be used by electricians and for use in any electrical application.
What do you get?
Kit Contents
Screwdrivers
Slotted Screwdriver: 0.8 x 4 x 100 mm, 1 x 5.5 125 mm
Phillips Screwdriver: PH2 x 100 mm
120 to 250 V ac Voltage Tester
Pliers
200 mm Long Nose Pliers - RS 161-237
160 mm Combination Pliers - RS 161-192
160 mm Diagonal Cutters - RS 161-170
Why choose this product?
This 7 piece tool kit is a great case for storing a selection of insulated tools. The tools are ideal for anyone working with live equipment. The case is small and portable and the selection of tools are suitable for a variety of jobs. They are fitted with ergonomic handles for a comfortable hold and a great choice for professional use or for DIY jobs in the home.
What does VDE Approved mean?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.
Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.
Standards
EN / IEC 60900:2004