Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 piece Folding Imperial Hex Key Set, 3/32 → 5/16in

RS Stock No.: 450-1046Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

3/32 → 5/16in

Shape

Folding

Tip Type

Ball End Hexagon

Finish

Gunmetal

Material

Chrome Vanadium Steel

Product details

RS Pro Penknife Style Hex Key Set

RS Pro Penknife style Hex Key Set is a perfect tool for professionals or enthusiast. It is durable, handy and easy to use. Set of chrome-vanadium keys is integrated with nickel plated body. High-quality build ensure long and save service.

You may be interested in
8888 Plier Set
P.O.A.1 Set (Exc. Vat)
RS PRO 7 piece
P.O.A.1 Set (Exc. Vat)
Stock information temporarily unavailable.

BD 8.190

BD 8.190 1 Set (Exc. Vat)

BD 9.009

BD 9.009 1 Set (inc. VAT)

RS PRO 7 piece Folding Imperial Hex Key Set, 3/32 → 5/16in

BD 8.190

BD 8.190 1 Set (Exc. Vat)

BD 9.009

BD 9.009 1 Set (inc. VAT)

RS PRO 7 piece Folding Imperial Hex Key Set, 3/32 → 5/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Plier Set
P.O.A.1 Set (Exc. Vat)
RS PRO 7 piece
P.O.A.1 Set (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

7

Hex Key Size

3/32 → 5/16in

Shape

Folding

Tip Type

Ball End Hexagon

Finish

Gunmetal

Material

Chrome Vanadium Steel

Product details

RS Pro Penknife Style Hex Key Set

RS Pro Penknife style Hex Key Set is a perfect tool for professionals or enthusiast. It is durable, handy and easy to use. Set of chrome-vanadium keys is integrated with nickel plated body. High-quality build ensure long and save service.

You may be interested in
8888 Plier Set
P.O.A.1 Set (Exc. Vat)
RS PRO 7 piece
P.O.A.1 Set (Exc. Vat)