Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 7 Pole Din Plug, DIN 45329, 4A, 60 V ac, Male, Cable Mount

RS Stock No.: 170-5549Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in
Stock information temporarily unavailable.

BD 164.500

BD 3.290 Each (In a Box of 50) (Exc. Vat)

BD 180.950

BD 3.619 Each (In a Box of 50) (inc. VAT)

RS PRO 7 Pole Din Plug, DIN 45329, 4A, 60 V ac, Male, Cable Mount

BD 164.500

BD 3.290 Each (In a Box of 50) (Exc. Vat)

BD 180.950

BD 3.619 Each (In a Box of 50) (inc. VAT)

RS PRO 7 Pole Din Plug, DIN 45329, 4A, 60 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in